• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 32354 Power supply unit 20 V 65 W Quick charger

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim 32354 charger for mobile devices Laptop, Smartphone, tablets Black AC Quick charging Inside

  • Charging compatibility: Laptop, smartphone, tablet
  • Charging type: Indoors
  • Energy source: AC
  • Black casing material: Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
  • LED indicators
  • Quick charge
  • 100 - 240 V 50/60 Hz 65 W Maximum output voltage 20 V
  • This text is machine translated.

Technical specifications

  • Power plug type C
Product type

Power supply unit

Used at

Portable

Output voltage

20 V

PSU features

Quick charger

65 W

Dim

(L x W x H) 86 x 46 x 26.5 mm

Connection

USB Typ C®

No. of outputs

2 x

Min. input voltage

100 V

Weight

100 g

Cable length

0 cm

Width

46 mm

Height

26.5 mm

Length

86 mm

Type

Fold ´n´ Go

Factory colour

Black

Depth

86 mm

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)

Input voltage

100 - 240 V

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Port 1 output current

3.25 A

Port 2 output current

3.25 A

Master (outer) case gross weight

6.5 kg

Quantity per pack

1 Stück(e)

Output current (12V)

3 A

Output current (9V)

3 A

Output current (5V)

3 A

Master (outer) case length

410 mm

Minimum output voltage

5 V

Maximum output voltage

20 V

USB Type-C ports quantity

2

USB Power Delivery up to

65 W

Port 1 output power

65 W

Port 2 output power

65 W

Gallium nitride (GaN) transistors

yes

Master (outer) case height

220 mm

Master (outer) case width

260 mm

Programmable power supply (PPS)

yes

Output current (15V)

3 A

Output current (20V)

3.25 A

Fast charging

yes

Operating relative humidity (H-H)

10 - 85 %

Storage temperature (T-T)

-20 - 70 °C

Package weight

140 g

Plug and Play

yes

Number of simultaneously connected devices (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595795 Verbatim 32354 Power supply unit 20 V 65 W Quick charger

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)