• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Cell phone Cable [1x USB4® connector - 1x USB4® connector] 1.2 m USB C® (USB4®)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim Sync & Charge USB4 cable with power display - 240W - USB to USB-C | 40Gbps | 120cm

  • Supports PD 3.1-charging process up to 240 W for ultra-fast charging of powerful devices
  • Charge laptops, gaming systems and power-hungry devices faster than ever before – for maximum efficiency
  • 40 Gbps data transfer: Transfer large files, 4K/8K videos and more in seconds thanks to the latest USB4 technology
  • Built-in LED charging indicator so you can always see the charge performance
  • Aramide fiber Kern for extraordinary stability and durability
  • Metal alloy plug for a particularly robust and durable connection
  • Braided nylon outer material for high abrasion-resistance
  • More than 30,000 bends passed in the test - for an especially long life span
  • Compatible with USB-C devices, including laptops and workstations
  • Future-proof performance: USB4 is ready for the next generation of connectivity and supports Thunderbolt 3/4 devices
  • 120 cm long: Ideal for use at home, in the office or while traveling

Technical specifications

  • Diameter: 5.1mm
  • Materials: Aluminium, nylon, TPE, DuPont™ Kevlar® inner fibers
  • Data transfer speed: Up to 40Gbps
  • Charging standards PD 3.1
Product type

Cell phone Cable

Factory colour

Black

Silver

Connector

USB C® (USB4®)

Type A

USB4® connector

Type B

USB4® connector

No. of A connectors

1 x

No. of B connections

1 x

Type

240 W

Weight

44 g

Cable use

Cell phone

Version

Cable

Cable length

1.2 m

Connector version

straight

Connections

USB-A plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411945 Verbatim Cell phone Cable [1x USB4® connector - 1x USB4® connector] 1.2 m USB C® (USB4®)

Description


Unmatched speed and performance
The Verbatim sync & charge USB-C® to USB-C® USB4 cable is designed for high-performance devices and offers ultra-fast charging and extremely fast data transfer. No matter, whether you are working with demanding applications or moving large files - this cable gives you maximum speed and power and is thus perfect for the latest USB-C-devices.

Super-fast charging with watt-display
With support for PD 3.1-charging processes with up to 240 W, this cable automatically supplies energy to your most powerful devices quickly and efficiently. It offers lightning-fast data transfers of up to 40 Gbps, so you can transfer large files, 4K/8K videos and more in seconds. Whether working or gaming - the integrated LED-display shows you the current charging status at all times.

Durable and powerful design
Thanks to the robust, braided nylon casing, strengthened metal alloy connections and a hardened aramid fiber core, this cable is extremely resistant. It has been subjected to rigorous testing and can withstand more than 30,000 bends – perfect for daily use without sacrificing performance.

This text is machine translated.

Scope of delivery

  • Verbatim Sync & Charge USB-C to USB-C cable with Power display (240W, 120cm)
  • Quick start guide

System requirements

  • For charging, synchronizing and operating devices with USB-C port.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)