• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Charge 'n' Travel GaN III Travel charger 85 W 1x USB-A, 3x USB-C® Power Delivery, USB PD 3.1, QC 3.0, QC 4+, PP

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim Charge 'n' Travel GaN III Travel charger

  • World-to-World travel adapter with GaN III technology
  • Plug formats EU, UK (Commonwealth), USA/Japan, OFF (for use in over 180 countries)
  • Integrated retractable USB-C cable
  • Super fast 6-in-1 charging with up to 85 W
  • 4 x USB-C Power delivery 3.0 (PPS support) & Quick Charge 4+ output: Each up to 70 W
  • 1 x USB-A Quick Charge 4+ output: Up to 60 W
  • Maximum power 85 W

Technical specifications

Product type

Travel charger

85 W

Inputs

Europlug

UK plug

USA plug

No. of outputs

4 x

Outputs

1x USB-A

3x USB-C®

Type

Charge 'n' Travel GaN III

Suitable for

Smartphone

Tablet

Notebook

PSU features

GaN

incl. Europe adapter

incl. UK adapter

incl. US adapter

Weight

0.325 kg

Factory colour

Black

Grey

Charging method

Power Delivery

USB PD 3.1

QC 3.0

QC 4+

PPS

Fast Charge

SuperCharge

Adaptive Fast Charge

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

Operating voltage

100V - 250V, 50/60 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411927 Verbatim Charge 'n' Travel GaN III Travel charger 85 W 1x USB-A, 3x USB-C® Power Delivery, USB PD 3.1, QC 3.0, QC 4+, PP

Description


Worldwide adjustable travel adapter

The Verbatim GaN III universal travel adapter can be used in over 180 countries – take it with you everywhere and you will never run out of power. This World-to-World multiple plug allows you to connect and recharge energy-consuming devices such as laptops or smartphones, Bluetooth speakers, tablets, power banks, etc. from anywhere in the world with any power supply. The three most common international connectors – Euro, UK and US – are revealed simply by pushing the side controls and the connectors for Australia or China are available by simply turning the poles around.

The Verbatim travel adapter uses the latest GaN technology. GaN is a semiconductor material capable of handling high voltage and high frequency applications. The use of this technology makes smaller, lighter and more efficient devices possible than is the case with conventional silicon-based products.

Super fast 6-in-1 charging

The compact and powerful Verbatim Charge 'n' Travel GaN III universal travel adapter enables simultaneous charging of six devices via the mains socket, three USB-C ports, USB A port and the retractable USB-C cable with a total power of 85 W. enough to recharge telephones, tablets and other devices without any problem.

Forget having to carry additional cables. The travel adapter includes a retractable USB-C cable that is compatible with most USB-C devices so you are always ready when you need to travel with light baggage. The additional three USB-C ports support Power Delivery 3.0 (with PPS support) and Quick Charge 4+ power, each up to 70 W, and the USB-A port supports Quick Charge 4+ power, up to 60 W.

Stylish, compact and safe

The attractive 3D design in black consists of high-quality, fire-resistant polycarbonate. The adapter is CE, UKCA, FCC and ROHS certified.

It is equipped with safety covers for child safety, which can only be opened with a force of more than 75 N (7.5 kg) per opening as well as with a fuse according to BS 1362 (including a spare fuse). So you can be unconcerned, wherever your way may lead you.

This text is machine translated.

Features

  • Safety cover to protect against inserting foreign bodies into the socket
  • Flame-retardant polycarbonate material
  • Certified fuse 10 A (BS 1362-Compliant) plus replacement fuse
  • LED status indicator
  • Travel case included
  • Compact design with stylish, diamond-shaped surface

Scope of delivery

  • Verbatim Charge 'n' Travel GaN III universal travel adapter 85 W with retractable USB-C cable, 3 x USB-C PD 70 W & QC 4+ / 1 x USB-A QC 4+ 60 W
  • Quick guide
  • Travel case

Hints

This adapter DOES NOT convert voltage!
For indoor use only!
Without grounding: This product may only be used with ungrounded or double-insulated devices!
Type A, Type B, Type C, Type E, Type F, Type F connector types used with the adapter Type G, Type I, Type J, Type L, Type N
Note: The following connector types are not compatible: Type D, Type H, Type K, Type M, Type O
Sockets that can be used with the travel adapter: Type A, Type B, Type C, Type D, Type E, Type F, Type G, Type H, Type I, Type J, Type K, type L, type N, type O
The travel adapter is suitable for most electronic devices up to 2500 W at 250 V and up to 1000 W at 100 V. The travel adapter is compatible with most USB ports.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)