• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim CHR-30EU2 USB charger 30 W 3x USB-A, 1x USB-C® Power Delivery, QC 3.0, Power Delivery 3.0 White Portable, Indoo

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim CHR-30EU2 USB charger

  • 30 W PD 3.0 and QC 3.0 USB wall charger with 4 connections and firmly mounted EU plug
  • Supports the simultaneous charging of up to 4 devices with an output power of maximum 30 W
  • With 1 x USB-C® connector (PD 3.0 up to 20 W) and three USB-A connectors (1 x USB-A QC 3.0 up to 18 W, 2 x USB-A up to 10 W), output power up to 30 W.
  • Made from high quality, non-flammable materials and equipped with four protection systems: Over-current protection, overvoltage protection, short-circuit protection and over-temperature protection
  • Plastic free packaging

Technical specifications

  • Power of the individual connections:
  • Power USB-A3: 5 V ⎓ 2 A (10 W max.)
  • Power USB-A2 5 V ⎓ 2 A (10 W max.)
  • OUTPUT USB-A1 QC 3.0: 5 V ⎓ 3 A, 9 V ⎓ 2 A, 12 V ⎓ 1.5 A (18 W MAX.)
  • OUTPUT USB-C PD 3.0: 5 V ⎓ 3 A, 9 V ⎓ 2.22 A, 12 V ⎓ 1.67 A (20 W MAX.)
  • Performance of the ports together:
  • Power USB-A and USB-A1 7.5 W and 7.5 W.
  • Power USB-A and USB-A2 20 W and 10 W.
  • Output USB-A and USB-A3: 18 W and 10 W
  • Power USB-A1 and USB-A2 18 W and 10 W.
  • Power USB-A1 and USB-A3: 18 W and 10 W.
  • Output USB-A2 and USB-A3: 5 W and 5 W
  • Power USB-C and USB-A1 and USB-A2 7.5 W and 7.5 W and 10 W.
  • Power USB-C and USB-A1 and USB-A3: 7.5 W and 7.5 W and 10 W.
  • Power USB-C and USB-A2 and USB-A3: 20 W and 5 W and 5 W.
  • Output USB-A1 and USB-A2 and USB-A3: 18 W and 5 W and 5 W.
  • Output USB-C and USB-A1 and USB-A2 and USB-A3: 7.5 W and 7.5 W and 5 W and 5 W.
  • Power output 30 W max.
  • Protection systems: Short circuit protection, overvoltage protection, over current protection, over temperature protection
  • Material: Plastic housing: PC and ABS material, fire-proof material
  • Dimensions (W x H x D) 91.2 x 45.7 x 27.5 mm
  • Weight: 66 grams
Product type

USB charger

30 W

Inputs

Europlug

No. of outputs

4 x

Outputs

3x USB-A

1x USB-C®

Max. output current per channel

3 A

Type

CHR-30EU2

Suitable for

Smartphone

Tablet

Suitable for

Tablets. Smartphone. Spielkonsolen

PSU features

Qualcomm Quick Charge 3.0

USB Power Delivery (USB-PD)

Surge protection

Quick charger

Dim

(L x W x H) 27.5 x 91.2 x 45.7 mm

Height

45.7 mm

Length

27.5 mm

Width

91.2 mm

Weight

66 g

Factory colour

White

Used at

Portable

Indoors

Mains socket

Charging method

Power Delivery

QC 3.0

Power Delivery 3.0

Wireless charging

No

Operating voltage

AC 100–240 V~ 50/60 Hz 0.5 A max.

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411903 Verbatim CHR-30EU2 USB charger 30 W 3x USB-A, 1x USB-C® Power Delivery, QC 3.0, Power Delivery 3.0 White Portable, Indoo

Description


4-in-1 charger with 30 W

In the 30 W USB wall charger from Verbatim, one USB-C PD 20 W port and three USB-A ports (one USB-A QC 3.0 18 W port and two USB-A 10 W ports) are combined in one slim design. This charger is Ideal for charging tablets, smartphones, game consoles, etc. - in the office, at home or while traveling.

The USB wall charger is made of high quality, non-flammable materials and is equipped with four protection systems: Over-current protection, over-voltage protection, short-circuit protection and over-temperature protection. This way, you are safe while charging.

This text is machine translated.

Scope of delivery

  • USB charger
  • Quick guide

Hints

Suitable for indoor use only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)