
Highlights & Details
Verbatim 4 port 100 W GaN Charger - 2 x USB-C® PD 100 W/1 x USB-C® PD 65 W/1 x USB-A QC 3.0 (EU/UK/US)
- Supports the simultaneous charging of up to 4 devices with an output power of maximum 100 W
- With 2 x USB-C® PD 3.0 up to 100 W, 1 x USB-C PD 3.0 65 W and 1 x USB-A QC 3.0 up to 30 W
- GaN technology ensures efficient charging and low heat generation
- Excellent travel companion – thanks to fold-out US pins and exchangeable EU and UK plugs and a slim, compact design
- Supports extremely fast charging with USB Power delivery 3.0, PPS and Quick Charge 3.0
- PPS technology (programmable Power supply) delivers exactly the optimum amount of power for charging
- Made from high quality, non-flammable materials and equipped with four protection systems: Over-current protection, overvoltage protection, short-circuit protection and over-temperature protection
- Plastic free packaging
Technical specifications
- Power of the individual connections:
- POWER USB-C1 PD 3.0: 3.3–21 V ⎓ 5 A, 5 V ⎓ 3 A, 9 V ⎓ 3 A, 12 V ⎓ 3 A, 15 V ⎓ 3 A, 20 V ⎓ 5 A (100 W MAX.)
- POWER USB-C2 PD 3.0: 3.3–21 V ⎓ 5 A, 5 V ⎓ 3 A, 9 V ⎓ 3 A, 12 V ⎓ 3 A, 15 V ⎓ 3 A, 20 V ⎓ 5 A (100 W MAX.)
- POWER USB-C3 PD 3.0: 3.3–11 V ⎓ 5 A, 5 V ⎓ 3 A, 9 V ⎓ 3 A, 12 V ⎓ 3 A, 15 V ⎓ 3 A, 20 V ⎓ 3.25 A (65 W MAX.)
- OUTPUT USB-A QC 3.0: 4.5 V ⎓ 5 A, 5 V ⎓ 4.5 A, 5 V ⎓ 3 A, 9 V ⎓ 3 A, 12 V ⎓ 2.5 A, 20 V ⎓ 1.5 A (30 W MAX.)
- Performance of the ports together:
- USB-C1 AND USB-C2/-C3 65 W AND 35 W
- USB-C1/-C2 AND USB-A 65 W AND 30 W.
- USB-C2/USB-C3 65 W AND 35 W
- USB-C3 AND USB-A:15 W(5 V ⎓ 3 A)
- USB-C1 and USB-C2 and USB-C3: 45 W and 35 W and 20 W
- USB-C1 and USB-C2 and USB-A 45 W and 35 W and 18 W.
- USB-C1/-C2 AND USB-C3 AND USB-A 65 W AND 15 W (USB-C3 AND USB-A)
- USB-C1 and USB-C2 and USB-C3 and USB-A: 45 W and 35 W and 15 W (USB-C3 and USB-A)
- Power output 100 W max.
- Protection systems: Short circuit protection, overvoltage protection, over current protection, over temperature protection
- Material: Plastic housing: Fire-resistant PC material
- Dimensions (W x H x D) 77.5 x 61.1 x 29.3 mm
- Weight: 226 grams
- Product type
Travel charger
100 W
- Inputs
Europlug
UK plug
USA plug
- No. of outputs
4 x
- Outputs
1x USB-A
3x USB-C®
- Type
GNC-100
- Suitable for
Smartphone
Tablet
Notebook
- PSU features
GaN
incl. Europe adapter
incl. UK adapter
incl. US adapter
- Dim
(L x W x H) 200 cm x 100 mm x 50 mm
- Height
50 mm
- Length
200 cm
- Width
100 mm
- Weight
226 g
- Factory colour
Grey
- Charging method
Power Delivery
Power Delivery 3.0
QC 3.0
- Depth
200 mm
- Wireless charging
No
- Operating voltage
AC 100–240 V~ 50/60 Hz 1.8 A max.
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411900 Verbatim GNC-100 Travel charger 100 W 1x USB-A, 3x USB-C® Power Delivery, Power Delivery 3.0, QC 3.0 Grey GaN, incl. Eur
Description
4-in-1 charger with 100 W
The Verbatim 100 W GaN charger combines multiple chargers in a single unit: Two USB-C PD 100 W ports, one USB-C PD 65 W port and one USB-A QC 3.0 (EU/UK/US) port combined in a slim, palm-sized design. This charger is thus Ideal for charging laptops, tablets, smart phones, gaming consoles etc. - in the office, at home or while traveling.
With foldable US-pins and replaceable EU and UK-plugs, this charger is the perfect travel companion.
GaN technology
The gallium nitrate (GaN) technology provides fast, efficient charging with high power and low heat generation. Since GaN chargers are smaller and lighter than conventional silicon-based chargers, they are extremely easy to transport and Ideal for traveling.
Safe and reliable
The GaN charger is made from high quality, non-flammable materials and is equipped with four protection systems: Over-current protection, over-voltage protection, short-circuit protection and over-temperature protection. This way, you are safe while charging.
This text is machine translated.
Scope of delivery
- GaN charger
- EU adapter
- UK-Adapter
- Quick guide
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























