• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim ToughMAX USB stick 64 GB Black 49332 USB A (USB 2.0)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim USB Stick ToughMAX 64 GB USB 2.0

  • 64 GB storage capacity
  • USB 2.0 interface
  • Made from KyronMAX™ Composites
  • Extremely robust and light, protects your data against physical damage
  • Forged forces of up to 2,250 kg
  • Water pressure up to 30 m depth*
  • Extreme temperatures from -25°C to 150°C
  • This text is machine translated.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Storage media features

shockproof

Waterproof

Fire-proof

Factory colour

Black

Weight

7 g

Dim

(W x H x D) 20 x 9 x 46 mm

Width

20 mm

Height

9 mm

Depth

46 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668354 Verbatim ToughMAX USB stick 64 GB Black 49332 USB A (USB 2.0)

Information

Information 1668354 Verbatim ToughMAX USB stick 64 GB Black 49332 USB A (USB 2.0)

Description

The Verbatim ToughMAX USB 2.0 Stick consists of KyronMAX™ composites, a thermoplastic metal spare material that can withstand high loads and for the most challenging applications in nozzle jets to mountain bikes is used. KyronMAX™ composite materials are due to their extremely low weight and high robustness optimally suitable as USB-housing material, are characterised by their resistance against virtually everything and protect your data against physical damage.

KyronMAX™ compounds are manufactured by the company Piper plastics such as verbatim a group companies from Mitsubishi Chemical. This extraordinary material is in many industries such as aerospace, medical, industrial and automotive industry. It has a higher tensile strength than steel.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OS X 10.4 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)