• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verico Mojo 140W GaN 5 USB charger 140 W 2x USB-A, 3x USB-C® Power Delivery 3.0 White Indoors

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Verico Mojo 140W GaN 5 USB charger

  • GaN technology (gallium-nitride) PD 3.0, QC 3.0 ; 3x USB-C® , 2x USB-A, 140 watt charger
  • Compatible with laptops, smartphones, tablets and other USB-C® / USB-A devices
  • High 100W charging speed for devices such as MacBook Pro / Air and other devices that support 100W Power delivery
  • Simultaneous charging of up to 5 devices

Technical specifications

  • Input 110-240V~50/60Hz 2.5A
  • USB-C1/C2/C3:5/9/12/15V 3A, 20V 5A
  • USB-A1/A2: 5/9/12/20V 3A
  • USB-A1+A2: 12W+12W
  • USB-C1/C2+C2/C3: 95W+45W
  • USB-C1/C2/C3+A1/A2: 100W+36W
  • USB-C1/C2/C3+A1+A2:100W+12W+12W
  • USB-C1+C2+C3:65W+45W+30W
  • USB-C1/C2+C2/C3+A1/A2:65W+45W+25W
  • USB-C1/C2+C2/C3+A1+A2:65W+45W+12W+12W
  • USB-C1+C2+C3+A1/A2:65W+30W+20W+25W
  • USB-C1+C2+C3+A1+A2:65W+30W+20W+12W+12W+12W+12W
Product type

USB charger

140 W

Inputs

Europlug

Input voltage

230 V AC

Input voltage

100 - 240 V

No. of outputs

5 x

Outputs

2x USB-A

3x USB-C®

Output voltage

5 V

9 V

12 V

15 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3250 mA

Type

Mojo 140W GaN 5

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 145 x 36 x 85 mm

Height

85 mm

Length

145 mm

Width

36 mm

Weight

286 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery 3.0

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3049041 Verico Mojo 140W GaN 5 USB charger 140 W 2x USB-A, 3x USB-C® Power Delivery 3.0 White Indoors

User & Safety Instructions

User & Safety Instructions 3049041 Verico Mojo 140W GaN 5 USB charger 140 W 2x USB-A, 3x USB-C® Power Delivery 3.0 White Indoors

Description

The Verico Mojo 140W is a true power pack equipped with the latest GaN technology. Up to 5 devices can be charged simultaneously with this. Through the GaN technology it is especially light and compact.

This text is machine translated.

Features

  • The Verico Mojo 140W is a true power pack equipped with the latest GaN technology. Up to 5 devices can be charged simultaneously with this. Through the GaN technology it is especially light and compact.

Scope of delivery

  • Verico Mojo 140W GaN 5-port charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)