• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox 0.8461.MWCH Swiss army knife No. of functions 10 Green, Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Green

Black

Functions

10

Material

Stainless steel

Length

11.1 cm

Weight

131 g

Length (closed)

11.1 cm

Length (open)

19.6 cm

Width

3.45 cm

Height

1.8 cm

Material (details)

Stainless steel

UKCA

yes

Description

Larger and more versatile than its predecessor, with special grip.

This text is machine translated.

Features

  • Can opener with small screwdriver
  • Piercing-Boring-Sewing awl
  • Wood saw
  • Phillips screwdriver
  • Ring, inox
  • Strong screwdriver
  • Crate opener with box opener
  • Wire stripper
  • Locking lever blade.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.