• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Recruit 0.2503 Swiss army knife No. of functions 10 Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Red

Functions

10

Material

Stainless steel

Length

8.4 cm

Weight

47 g

Length (closed)

8.4 cm

Length (open)

14.9 cm

Width

300 mm

Height

1.4 cm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418458 Victorinox Recruit 0.2503 Swiss army knife No. of functions 10 Red

Description

Features

  • Large blade
  • Small blade
  • Can opener with small screwdriver
  • Ring, inox
  • Toothpick
  • Tweezers
  • Bottle opener with
  • Screwdrivers
  • Wire stripper.
  • This text is machine translated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)