• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Fieldmaster 1.4713 Swiss army knife No. of functions 15 Red

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Red

Functions

15

Material

Stainless steel

Weight

148 g

Length (closed)

11 cm

Length (open)

19.5 cm

Material (details)

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418534 Victorinox Fieldmaster 1.4713 Swiss army knife No. of functions 15 Red

Description

Features

  • Large blade
  • Small blade
  • Saw
  • Can opener
  • Bottle opener with screwdriver
  • Wire stripper
  • Piercing-Boring-Sewing awl
  • Ring (stainless steel), tweezers
  • Toothpick
  • Scissors
  • Multi-purpose hook
  • Wood saw.
  • This text is machine translated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.