• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Climber 1.3703.3 Swiss army knife No. of functions 14 Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Black

Functions

14

Material

Stainless steel

Length

9.1 cm

Weight

82 g

Length (closed)

9.1 cm

Length (open)

16.1 cm

Height

1.8 cm

Material (details)

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418517 Victorinox Climber 1.3703.3 Swiss army knife No. of functions 14 Black

Description

Whether climbing tour or trekking trip: The climber that you.

This text is machine translated.

Features

  • Large blade
  • Small blade
  • Can opener with
  • - Small screwdriver
  • Corkscrew
  • Piercing-Boring-Sewing awl
  • Ring, inox
  • Toothpick
  • Tweezers
  • Multi-purpose hook (packet carrier)
  • Bottle opener with
  • Screwdriver
  • Wire stripper
  • Scissors

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.