• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Classic SD, Dark Illusion 0.6223.3G Swiss army knife No. of functions 8 Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Victorinox classic SD, dark

  • 7 functions
  • 58 mm length

Technical specifications

Product type

Swiss army knife

Factory colour

Multicolour

Functions

8

Length

58 mm

Weight

1000 g

Width

50 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3417735 Victorinox Classic SD, Dark Illusion 0.6223.3G Swiss army knife No. of functions 8 Multicolour

Description

Victorinox classic SD, dark, 7 functions

This text is machine translated.

Features

  • Small blade, scissors, ring, tweezers, toothpick, Nail file, screwdriver 2.5 mm

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)