• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Outrider 0.8513 Swiss army knife No. of functions 14 Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Victorinox Outrider, red

  • 14 functions
  • Length: 111 mm

Technical specifications

Product type

Swiss army knife

Factory colour

Red

Functions

14

Length

111 mm

Weight

170 g

Width

250 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3417786 Victorinox Outrider 0.8513 Swiss army knife No. of functions 14 Red

Description

Victorinox Outrider, red, 14 functions

This text is machine translated.

Features

  • Large blade, corkscrew, can opener, screwdriver 3 and 7 mm, bottle opener, wood saw, scissors, PH screwdriver 0/1, Ring, tweezers, tooth pick, capsule holder can be locked, wire insulation

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)