• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5087 LED strip Town lighting + leads 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 114.23)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED light strip 2.3 mm wide, warm white

  • 2300K
  • This text is machine translated.

Technical specifications

Size

Universal

Product type

LED strip

Functions

Town lighting

Features

+ leads

Type

Prefab component

LEDs

66

Separable

Yes

Max. operating voltage

24 V

Operating voltage

24 V (max)

Length

175 mm

Width

2.3 mm

Dim

(L x W) 175 mm x 2.3 mm

Age category

15 years and over

Type

2300K

Manufacturer part #

5087

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586366 Viessmann Modelltechnik 5087 LED strip Town lighting + leads 1 pc(s)

Description

These LED light strips are suitable for stationary lighting. They are made of flexible material and are coated with adhesive tape on the back. This makes it easy to install and even lay it in a curved way. The LED strips are intended for operation on the power module 5215, 5225 or 5205 or on direct voltages from approx. 18 V. The resistors enclosed enable the adjustment of the brightness. The maximum current per segment is 25 mA; the strip can be loaded with 190 mA in total. Operating voltage with series resistor: 24V =. Includes connection cable

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)