• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Street light Double Assembled 6098 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Straßenleuchte, doppelt

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Street light

Type

Double

Lamp type

LED

Type

Assembled

Factory colour

Yellow

Min. operating voltage

10 V

Max. operating voltage

16 V

Operating voltage

10 - 16 V

Height

100 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Straßenleuchte, doppelt

Operating voltage

10-16 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 497903 Viessmann Modelltechnik H0 Street light Double Assembled 6098 1 pc(s)

Description

Straßenlaterne im Stil der Epochen IV - VI. Ausgestattet mit gelber, stromsparender LED mit annähernd unbegrenzter Lebensdauer. Betriebsspannung: 10-16 V DC/AC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)