• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Street light Single Assembly kit 6721 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 kit street lamp, LED white

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Street light

Type

Single

Lamp type

LED

Type

Assembly kit

Factory colour

Grey

Min. operating voltage

10 V

Max. operating voltage

16 V

Operating voltage

10 - 16 V

Height

49 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861637 Viessmann Modelltechnik H0 Street light Single Assembly kit 6721 1 pc(s)

Description

Complete set. Maintenance-free thanks to LED lighting. Prototypical brass pole with plug-in base for particularly easy assembly. Assembly without soldering and tools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)