• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Wall lantern Single Assembled 6089 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 industrial light LED

  • Long-lasting pure white SMD-LED, Accurate model light colour
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Product type

Wall lantern

Type

Single

Lamp type

LED

Type

Assembled

Factory colour

White

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Age category

15 years and over

Type

Finished model.

Content

1 pc(s)

Design type

Light industry, for wall mounting

Description

Perfect for lighting of industrial and corporate buildings, in addition, also useable for inner cities and railway facilities.

Features

  • Long-lasting pure white SMD-LED
  • Accurate model light colour
  • More lights per transformer, since only 10 mA current consumption.

Accessories

(*All information is plus legal VAT)