• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik N Platform lighting Double Assembled 6484 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PLATFORM MOD LED LIGHT DOUBLE

  • Delicate design
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Size

N

Product type

Platform lighting

Type

Double

Lamp type

LED

Type

Assembled

Factory colour

White

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

57 mm

Age category

15 years and over

Type

Finished model.

Content

1 pc(s)

Design type

Platform light, Double

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248543 Viessmann Modelltechnik N Platform lighting Double Assembled 6484 1 pc(s)

Description

With maintenance-free LED-Illumination · Plug-in base for easy mounting and dismounting.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)