• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Whip-type lamp post Double Assembled 6096 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Peitschenleuchte, doppelt

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Whip-type lamp post

Type

Double

Lamp type

LED

Type

Assembled

Factory colour

Yellow

Min. operating voltage

10 V

Max. operating voltage

16 V

Operating voltage

10 - 16 V

Height

100 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Peitschenleuchte, doppelt

Operating voltage

10-16 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 497900 Viessmann Modelltechnik H0 Whip-type lamp post Double Assembled 6096 1 pc(s)

Description

Straßenlaterne im Stil der Epochen III - VI. Ausgestattet mit gelber, stromsparender LED mit annähernd unbegrenzter Lebensdauer. Betriebsspannung: 10-16 V DC/AC.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)