• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Wall lantern Single Assembled 6165 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 house number with LED lighting

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Wall lantern

Type

Single

Lamp type

LED

Type

Assembled

Factory colour

Silver

Min. operating voltage

10 V

Max. operating voltage

16 V

Operating voltage

10 - 16 V

Length

21 mm

Width

35 mm

Height

60 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405951 Viessmann Modelltechnik H0 Wall lantern Single Assembled 6165 1 pc(s)

Description

With the accompanying adhesive labels the house number can be freely selected, fits perfectly with the Kibri Kubushhaus art. 38335 – 38339. Maintenance-free thanks to LED lighting.

This text is machine translated.

Scope of delivery

  • House number with LED lighting
  • Decobind with house numbers
  • User manual.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)