
Number
Highlights & Details
Viewsonic Projector LSC601WU Laser
- ANSI lumen: 6000 ANSI lumen
- Beamer resolution: 1920 x 1200 WUXGA
- Contrast ratio (dyn): 3000000 : 1
- Remote included, Zoom, Built-in speaker
Technical specifications
- Displayed colors 1.07 billion
- Lens F=1.58-2.02, f=15.3-24.6mm
- Projection ratio 1.08-1.76
- Optical Zoom: 1.6x
- Digital Zoom 1.0x-4.0x
- Supported resolutions VGA(640 x 480) up to WUXGA_RB(1920 x 1200)
- 16 W speaker
- Product type
Projector
- Technology
Laser
- Range of use
Office projector
Classroom projector
- Standard resolution
1920 x 1200 WUXGA
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
2160p
- ANSI lumen
6000 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
4 x
- Beamer features
Remote included
Zoom
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
USB Type A
USB Type B
RS232
RJ45
3.5 mm audio jack
- Max. projection distance
11.37 m
- ECO noise level
25 dB
- Max. operating noise
35 dB
- Dim
(W x H x D) 405 x 137 x 358 mm
- Width
405 mm
- Height
137 mm
- Depth
358 mm
- Weight
7.9 kg
- Factory colour
White
- Power consumption (ON)
360 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1920 x 1200 WUXGA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308118 Viewsonic Projector LSC601WU Laser 6000 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
User & Safety Instructions
User & Safety Instructions 3308118 Viewsonic Projector LSC601WU Laser 6000 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
Description
Bright images for large venues
With 6000 ANSI lumens, the projector provides clear, vivid images, even in difficult lighting conditions, making it Ideal suitable for large rooms such as meeting rooms, lecture theaters, galleries or simulation rooms.
Ultra-large screen with lower cost per inch
This projector is easy to install and projects images up to a size of 300", making it significantly more cost-effective per inch compared to other commercial displays.
Next-generation meeting experience
The projector supports a 16:10 aspect ratio specially developed for the front-row mode of Microsoft team rooms (MTR). This widescreen format improves the meeting experience by simultaneously displaying the presentation, chat box, hands-up notifications, and video feeds of participants. This creates an appealing and communal atmosphere.
Perfectly formed pictures can be preserved effortlessly
This projector can be easily adjusted using tool-free adjustment buttons for lens adjustment, 1.6-fold optical Zoom, H/V-Keystone correction and 4-corner adjustment without having to change the position and thus adjusts flexibly to any environment.
Bright, compact, long-lasting
The projector uses the advanced laser phosphorous technology of the 3. Generation, which increases the brightness by 20% and offers a better light yield. Thereby, it is 32% more compact and easily accessible than the previous model. The lamp-free light source makes an immediate switch on and off possible and lasts for up to 30,000 hours without maintenance, WAS enables a constant image quality even with longer use.
Centralized control for efficient management
Compatible with Crestron, PJ Link, ATEN, and Extron systems, the LSC601WU provides centralized device management for improved operational efficiency.
This text is machine translated.
Features
- Laser phosphorus technology from the 3. Generation with a lifespan of up to 30,000 hours
- Advanced 3LCD technology
- WUXGA visualization experience with up to a 300" screen
- 6,000 ANSI lumens for bright images in any environment
- High native contrast ratio with 3x 0.64" chip
- Installation flexibility: H/V lens shift, 1.6-fold optical Zoom, H/V Keystone
Scope of delivery
- LSC601WU
- Power cable;
- Remote control (including battery)
- Air Filters
- User manual.











