• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector LSD401HD DLP 4000 ANSI lumen 1920 x 1080 Full HD Full HD, Built-in speaker

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,239.00 / piece)
€ 1,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Viewsonic Projector LSD401HD DLP

  • ANSI lumen: 4000 ANSI lumen
  • Full HD, Built-in speaker

Technical specifications

  • Screen size (max.): 300" (7.62 m)
  • Capacity of projection area 762 - 7620 mm (30 - 300")
  • Projection distance 0.75 - 9.76 m
  • Projector brightness 4000 ANSI lumens
  • Projector native resolution: 1080p (1920x1080)
  • Contrast ratio 3000000:1
  • HDMI version 2.0
  • Product type: Standard throw projector
  • Energy source: AC
  • Picture delay time 16.7 ms
Product type

Projector

Technology

DLP

Range of use

Meeting room

Office projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

4000 ANSI lumen

Beamer features

Full HD

Built-in speaker

ECO bulb lifespan

30000 h

Max. bulb life

20000 h

No. of HDMI ports

2 x

Connections

HDMI

RJ45

RS232

USB Type A

3.5 mm audio jack

ECO noise level

27 dB

Max. operating noise

32 dB

Dim

(W x H x D) 286 x 129 x 216 mm

Width

286 mm

Height

129 mm

Depth

216 mm

Weight

3.1 kg

Factory colour

White

Power consumption (ON)

143 W

Power consumption (standby)

0.5 W

HDCP

Yes

10/100/1000 Mbps ports

1 x

Audio power (max.)

15 W

Power supply (details)

100 - 240 V

Wi-Fi

No

Horizontal synchronization (max)

135 kHz

Horizontal synchronization (min)

15 kHz

Vertical synchronization (min)

0.024 kHz

Vertical synchronization (max)

0.12 kHz

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Cable lock slot

yes

Remote control included

yes

Offset

132 %

Quantity per pack

1 Stück(e)

Pallet gross width

122 cm

Pallet gross length

102 cm

Pallet gross height

181 cm

Products per master (outer) case

1 Stück(e)

DVI port

no

USB 2.0 Type-A ports quantity

1

Built-in speaker(s)

yes

Full HD

yes

On Screen Display (OSD)

yes

Card reader integrated

no

Smart projector

no

Light source brightness

4400 lm

Zoom capability

yes

Digital zoom

2 x

Aperture range (F-F)

2,43 - 2,78

PC Audio out

yes

Optical zoom

1.3 x

3D

no

Package weight

4.6 kg

Matrix size

1.65 cm (0.65")

Built-in display

no

Vertical lens shift range

0 - 60 %

Smart TV

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742077 Viewsonic Projector LSD401HD DLP 4000 ANSI lumen 1920 x 1080 Full HD Full HD, Built-in speaker

Description

The LS401HD is part of the Viewsonic Luminous Superior Series, a range of lamp-free projectors for use in businesses and educational institutions. With projections up to 300″ in pin sharp 1080p Full HD, it impresses with high native contrast, enabled by a 0.65″ DMD chip with DLP technology. Thanks to the 3. It achieves 4,000 ANSI lumens brightness and a service life of up to 30,000 hours. Its lamp-free design makes it especially energy-efficient and at the same time reduces the operating costs. With 1.3-fold optical Zoom, H/V-Keystone correction and 360°-projection the LS401HD is extremely flexible in the installation. Central LAN control makes the administration easier and makes it the ideal solution for conference rooms, lecture theaters or public areas.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)