• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector M1XE LED 360 ANSI lumen 854 x 480 WVGA Remote included, Built-in speaker

1/14
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector M1XE LED

  • ANSI lumen: 360 ANSI lumen
  • Beamer resolution: 854 x 480 WVGA
  • Remote included, Built-in speaker

Technical specifications

  • Visible screen size 61 cm - 254 cm
  • Projection distance: 0.64 m - 2.66 m
  • Throw distance ratio 1.2:1
  • Displayed colors 1.07 billion
  • Lens F/1.7
  • Projection ratio: 1.2
  • Supported resolutions 480i, 480p, 576i, 576p, 720p, 1080i, 1080p
  • 3 W speaker
  • Colour support: 1.07 billion colors
  • Max. Refresh rate (V x H) 120 Hz x 102 kHz
  • Keystone correction: -40/+40
  • Rechargeable battery capacity 12000 mAh
  • Battery life 2.5 h
Product type

Projector

Technology

LED

Range of use

Home projector

Portable projector

Standard resolution

854 x 480 WVGA

Video modes

480i

480p

576i

576p

720p

1080i

1080p

ANSI lumen

360 ANSI lumen

Image format

16:9

Beamer features

Remote included

Built-in speaker

Max. bulb life

60000 h

No. of HDMI ports

1 x

Connections

HDMI

USB Type A

USB Type C

3.5 mm audio jack

Max. projection distance

2.54 m

ECO noise level

26 dB

Max. operating noise

25 dB

Dim

(W x H x D) 166 x 54 x 138 mm

Width

166 mm

Height

54 mm

Depth

138 mm

Weight

800 g

Factory colour

Black

Silver

Power consumption (ON)

35 W

Power consumption (standby)

0.5 W

Operating voltage

100 - 240 V

Resolution

854 x 480 WVGA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346592 Viewsonic Projector M1XE LED 360 ANSI lumen 854 x 480 WVGA Remote included, Built-in speaker

Description

The Viewsonic M1XE is a powerful, portable projector designed for an outstanding audio-visual experience on the go. With its integrated Harman Kardon speakers, this projector offers a powerful, clear sound that enhances any presentation or multimedia content. The device shines also with the visual power with a contrast ratio of 1250000:1 and the support of 1.07 billion colors, which provide for lively, natural pictures.
The M1XE has an extended lamp life of up to 60000 hours and promises reliability and durability for all your presentation needs. The wireless connectivity via Bluetooth 4.2 and Wi-Fi makes it more versatile and enables seamless streaming and presentations without cable. Thanks to its compact pocket design, it is easy to transport and is therefore the perfect choice for professionals who travel a lot.
Whether for business presentations, educational purposes or for entertainment - the Viewsonic M1XE is designed to impress, offering a mix of portability, lasting performance and exceptional audio-visual quality.

Impressive audio
The Viewsonic M1XE is equipped with Harman Kardon speakers and an output power of 3 W per channel and delivers clear, powerful sound for an impressive sound experience.

Lively images
With a contrast ratio of 1250000:1 and 1.07 billion colors, this projector delivers vivid, colorful pictures for an extraordinary viewing experience.

Extended lamp life
With a lamp life of up to 60000 hours in normal mode you enjoy a long-lasting performance for all your presentations and multimedia requirements.

Wireless connectivity
The Viewsonic M1XE is equipped with Bluetooth 4.2 and Wi-Fi and thus enables simple wireless presentations and media streaming.

Portable design
This portable pocket projector is suitable for Ideal for presentations and multimedia applications while traveling so that you are always well prepared.

This text is machine translated.

Features

  • 360 LED lumens brightness for clear, visible presentations even in well-lit rooms
  • Support of HD picture format 1080p for a high-quality video playback
  • Wireless presentation options with built-in Wi-Fi and Bluetooth 4.2
  • Thanks to the handy size you can take your presentations everywhere with you
  • Up to 60000 hours lamp life for a long usage duration

Scope of delivery

  • M1XE
  • Remote control with batteries
  • Power cable;
  • USB-C cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)