• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector PA503X DLP ANSI lumen: 3600 ANSI lumen 22000 : 1 White

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ViewSonic PA503X Projector

  • ANSI lumen: 3600 ANSI lumen
  • Contrast ratio (dyn): 22000 : 1
  • Low energy consumption and a lamp life of up to 15,000 hours (Super Eco-mode)
  • Super Color™ technology delivers full and accurate colors
  • 5 color modes for different application scenarios

Technical specifications

Product type

Projector

Technology

DLP

Range of use

Office projector

Classroom projector

Standard resolution

1024 x 768 XGA

ANSI lumen

3600 ANSI lumen

Contrast ratio (dyn)

22000 : 1

Beamer features

Remote included

Full HD

Power of built-in light

190 W

ECO bulb lifespan

15000 h

Max. bulb life

5000 h

No. of HDMI ports

1 x

No. of VGA ports

1 x

Connections

RS232

HDMI

YUV Component (RGB)

Mini USB

VGA (D-SUB 15-pin in)

VGA (D-SUB 15-pin out)

3.5 mm mini jack

Max. projection distance

13.11 m

Projection size

30" - 300" m

ECO noise level

27 dB

Dim

(W x H x D) 218 x 294 x 110 mm

Width

218 mm

Height

294 mm

Depth

110 mm

Weight

2.2 kg

Factory colour

White

Power consumption (ON)

240 W

Power consumption (standby)

0.5 W

Operating voltage

100-240 V +/- 10%, 50/60 Hz AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606978 Viewsonic Projector PA503X DLP ANSI lumen: 3600 ANSI lumen 22000 : 1 White

Information

Information 1606978 Viewsonic Projector PA503X DLP ANSI lumen: 3600 ANSI lumen 22000 : 1 White

Description

PA503X-strong light entertainer
The ViewSonic PA503X offers an impressive visual performance in small meeting and classrooms. Due to its higher brightness and longer lamp life is the projector PA503X even the smallest details much longer in any environment. The exclusive super color™ technology from ViewSonic ensures a larger color range for a true-to-life color accuracy in bright and dark environments without compromising image quality.

Extended Life Span
There are several lamp modes for the extension of the durability of lamp. With activated power saving settings and without input signal switches the projector to eco-mode or super-Eco Mode • Eco Mode: during a period of inactivity, the projector after 5 minutes from normal mode to eco-mode. • Super Eco Mode: after 20 minutes without input signal is the image projection to 70% dimmed, whereby the life of the lamp in the average of 15,000 hours is extended.
· Eco Mode: during a period of inactivity, the projector after 5 minutes from normal mode to eco-mode.
· Super Eco Mode: after 20 minutes without input signal is the image projection to 70% dimmed, whereby the life of the lamp in the average of 15,000 hours is extended.

Automatic sleep timer
Switch off the projector is often forgotten, especially in public classrooms or meeting rooms. With the sleep timer of the PA503X can be specified that the projector to power-saving mode if this is inactive for a certain period of time.

Automatic switch-off
If no signal is received, the projector switches off automatically in order to save energy and extend the lamp life.

Bright images in any environment
3,600 lumens brightness and a high-resolution contrast ratio of 22,000:1 guarantee bright pictures in each environment - even in very bright areas.

Outstanding color accuracy
The in-house developed super color™ technology from ViewSonic forms a large color range and thus provides for a more realistic and akkuratere colors in bright and dark environments without compromising image quality.

Harmonious picture experience
Select for the best possible picture experience of 5 unique, pre-defined display modes:
· Bright Mode: For environments that require maximum brightness
· Presentation Mode: high brightness and a high contrast ratio for presentations in bright environments
· Standard mode: Improved color reproduction, comparable to a PC or Notebook
· Photo Mode: natural colors for general applications
· Film Mode: saturated colors for a game movie experience in dark environments

Immersive 3D experience
The HDMI connection of the PA503X enables projection of 3D content directly from 3D Blu-ray-Players and HDMI-capable devices such as notebooks, tablet pcs and media players.

So fortige activation
Take your projector thanks to two simple adjustments immediately in operation.
· Direct switch-on: simply connect the power cable, and away you go; the projector is switch on automatically.
· Switch on in the event of a signal: the projector switches on automatically as soon as a VGA cable connection is detected.

Remote control functions
The PA503X supports via a single remote control up to 8 different remote control codes at the same site, enabling the projector when teaching events and meetings can easily select, configure, and use. In addition, you can selectively projectors can be used if the projector codes with the remote control codes in accordance.

Improved image correction
The vertical keystone correction is possible by the troubleshooting and positioning of distorted images in a flexible arrangement of the projector.

This text is machine translated.

Scope of delivery

  • Power cord
  • VGA cable
  • Remote control
  • Quick Start Guide & CD
  • Air filter RSPL

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 571.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)