
Highlights & Details
Viewsonic Projector X1-4K LED
- ANSI lumen: 2150 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 3000000 : 1
- Remote included, Zoom, Built-in speaker, 4K support
Technical specifications
- Product type
Projector
- Technology
LED
- Range of use
Home projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
2150 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Beamer features
Remote included
Zoom
Built-in speaker
4K support
- Max. bulb life
30000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- Connections
HDMI
3.5 mm audio jack
USB Type A
USB Type C
RS232
- Max. projection distance
4.98 m
- ECO noise level
29 dB
- Max. operating noise
33 dB
- Dim
(W x H x D) 355 x 121 x 244 mm
- Width
355 mm
- Height
121 mm
- Depth
244 mm
- Weight
3.6 kg
- Factory colour
Black
Green
- Power consumption (ON)
236 W
- Power consumption (standby)
0.5 W
- Resolution
3840 x 2160 UHD 4K
Documents & Downloads
Datasheet
Datasheet 2803973 Viewsonic Projector X1-4K LED 2150 ANSI lumen 3840 x 2160 4K UHD Remote included, Zoom, Built-in speaker, 4K support
User & Safety Instructions
User & Safety Instructions 2803973 Viewsonic Projector X1-4K LED 2150 ANSI lumen 3840 x 2160 4K UHD Remote included, Zoom, Built-in speaker, 4K support
Warranty Terms
Warranty Terms 2803973 Viewsonic Projector X1-4K LED 2150 ANSI lumen 3840 x 2160 4K UHD Remote included, Zoom, Built-in speaker, 4K support
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































