
Viewsonic VX3276-2K-MHD-2 LED EEC G (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Mini DisplayPort, HDM
EAN:
Part number:
Item no:
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
14-day return policy included
Highlights & Details
Viewsonic VX3276-2K-MHD-2 LED
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, Mini DisplayPort, HDMI™;VESA Mount 100 x 100 mm, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1200 : 1
- Factory colour
Silver
- Interfaces
DisplayPort
Mini DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of VGA ports
1 x
- Features
VESA Mount 100 x 100 mm
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
713 mm
- Height
504 mm
- Depth
230 mm
- Weight
6.2 kg
- Dim
(W x H x D) 713 x 504 x 230 mm
- Display size
30 inch - 32 inch
- Range of uses
Home
- Display resolution mode
QHD
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
40 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
25 W
- Standby consumption
0.5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361747 Viewsonic VX3276-2K-MHD-2 LED EEC G (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Mini DisplayPort, HDM
Warranty Terms
Warranty Terms 2361747 Viewsonic VX3276-2K-MHD-2 LED EEC G (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Mini DisplayPort, HDM
Description
The ViewSonic® VX3276-2K-MHD-2 is an elegant 32-inch WQHD monitor with a modern and minimalist design, ideal for use in the office or at home. Thanks to SuperClear® IPS panel technology, its WQHD resolution of 2560 x 1440 pixels and a 10-bit color depth, this monitor delivers clear, brilliant images with a wide viewing angle of up to 178/178 degrees. The elegant Edge 3 Edge design makes the VX3276-2K-MHD-2 interesting for multi-monitor setups and thus offers a realistic viewing experience for multimedia applications. Equipped with HDMI, DisplayPort and Mini DisplayPort inputs, the VX3276-2K-MHD-2 enables flexible connection to PC systems, notebooks and multimedia peripherals. In addition, the flicker-free technology together with the blue light filter reduces the fatigue of the eyes, even when viewing the screen for a longer period of time. In addition, free ViewSplit software allows users to divide, organize, and customize the screen layout for a more efficient workflow.
This text is machine translated.
This text is machine translated.
Features
- Screen size 80.01 cm / 31.5 inch / 16:9
- Resolution: 2,560 x 1,440 @75Hz
- Panel / viewing angle: SuperClear® IPS / 178°/178°
- Connectivity: DisplayPort, Mini DisplayPort, HDMI.
Scope of delivery
- Cable
- Quick guide.
System requirements
- IOS, Android, Windows
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 289.97€ 282.47*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























