
Viewsonic VX3276-MHD-3 LED EEC G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LED
EAN:
Part number:
Item no:
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
14-day return policy included
Highlights & Details
Viewsonic VX3276-MHD-3 LED
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Full HD, VESA Mount 100 x 100 mm, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1200 : 1
- Factory colour
Silver
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
713 mm
- Height
504 mm
- Depth
230 mm
- Weight
4.2 kg
- Dim
(W x H x D) 713 x 504 x 230 mm
- Display size
30 inch - 32 inch
- Display type
In-plane switching
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
Yes
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
35 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
26 W
- Standby consumption
0.5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361746 Viewsonic VX3276-MHD-3 LED EEC G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LED
Warranty Terms
Warranty Terms 2361746 Viewsonic VX3276-MHD-3 LED EEC G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LED
Description
The ViewSonic VX3276-MHD-3 is the perfect blend of style and performance with a large 32-inch Full HD (31.5''' visible) display and minimalist design. With its ultra-slim profile, the silver-colored triangle base and the slim, frameless frame, the monitor has a high-quality look, which makes itself good at home as well as in the office. The VX3276-MHD-3 features 1080p resolution, IPS panel technology and two built-in speakers that produce stunning visual and acoustic effects of multimedia content.
This text is machine translated.
This text is machine translated.
Features
- Screen size 80.01 cm / 31.5 inch / 16:9
- Resolution 1920 x 1080 @75Hz
- Panel / viewing angle: SuperClear® IPS / 178°/178°
- Connectivity: DisplayPort, HDMI, VGA.
Scope of delivery
- Cable
- Quick guide.
System requirements
- IOS, Android, Windows
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 254.96€ 247.46*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


































