• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 382660 Universal Tool bag (unequipped)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tool case

  • Many, convenient storage options. Can hold up to 15 kg (depending on model). Soft protective cover (Depending on model)Thick, robust fabric: 1200 x 1200 Den.

Technical specifications

Product type

Tool bag (unequipped)

Car phone holder features

Tool holder

Range of uses

Universal

Max. load capacity

15 kg

Material

Fabric

Factory colour

Black

Red

Length

560 mm

Height

370 mm

Weight

2.8 kg

Inside width

340 mm

Documents & Downloads

Datasheet

Datasheet 3553102 Virax 382660 Universal Tool bag (unequipped)

User & Safety Instructions

User & Safety Instructions 3553102 Virax 382660 Universal Tool bag (unequipped)

Information

Information 3553102 Virax 382660 Universal Tool bag (unequipped)

Description

Practical, robust tool bag.
Shoulder straps with cushion. 
Leather handle.
Rigid and waterproof tool mounting.
Separator for screwdriver.
 
Mini tool bag (no. 382650) and tool bag (no. 382660):
-Aluminium transport rod
-Elastic straps inside to hold the tools.
 
Tool bag (order no. 382660) 
-Storage metal saw.
 
Tool bag (Item no. 382655):
-Removable tool holder
-Metal holder for tape measure.
Tool sold separately.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)