• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 25 - 100 V/8 Ohm In-ceiling speaker 30 W 100 V Pure white (RAL 9010) 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton DL 25 Ceiling Loudspeaker

  • Installation in suspended ceilings for voice and music sound in shops, living rooms, hotels, etc.

Technical specifications

Product type

In-ceiling speaker

Type

Round

RMS capacity

20 W

Max. load

30 W

Power levels

20 W

10 W

5 W

2.5 W

Impedance

8 Ω

Max. sound pressure

104.7 dB

Frequency range

90 - 20000 Hz

Operating voltage

100 V

Factory colour

Pure white (RAL 9010)

Weight

2 kg

(Ø)

24.5 cm

Length

13.7 cm

Dim

(Ø x L) 24.5 cm x 13.7 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2344799 Visaton DL 25 - 100 V/8 Ohm In-ceiling speaker 30 W 100 V Pure white (RAL 9010) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2344799 Visaton DL 25 - 100 V/8 Ohm In-ceiling speaker 30 W 100 V Pure white (RAL 9010) 1 pc(s)

Warranty Terms

Warranty Terms 2344799 Visaton DL 25 - 100 V/8 Ohm In-ceiling speaker 30 W 100 V Pure white (RAL 9010) 1 pc(s)

Description

25 cm (10") ceiling loudspeaker equipped with a 13 cm coaxial loudspeaker. Through the four mounting clamps the loudspeaker can be installed quickly and easily. The magnetic grid completely encloses the loudspeaker and can be removed with a few simple steps. This ceiling loudspeaker can be used in a variety of ways thanks to the connection via 8 Ohm and 100 V taps.

This text is machine translated.

Scope of delivery

  • Visaton DL 25 Ceiling Loudspeaker