• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Schottky rectifier SS36-E3/57T DO 214AB 60 V Single

Image similar
Product type
Schottky rectifier
Enclosure
DO 214AB
Reverse voltage U(R)
60 V
Forward current I(F)
3 A
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

551 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SS36-E3/57T

Product type

Schottky rectifier

Enclosure

DO 214AB

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

60 V

Forward current I(F)

3 A

Reverse leakage current I(r)

500 µA

Configuration (diode)

Single

Forward voltage U(F)

750 mV

Forward voltage reference

3 A

Reverse leakage current I(r) reference

60 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 596539 Vishay Schottky rectifier SS36-E3/57T DO 214AB 60 V Single

User & Safety Instructions

User & Safety Instructions 596539 Vishay Schottky rectifier SS36-E3/57T DO 214AB 60 V Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.55€ 3.25*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)