A kit for the safe transport and storage of products
With M10 thread, it can be fixed on any corner on work platforms, trucks or pick-ups
With riveted, non-slip and foldable stainless steel handles
Stainless steel locks with padlock (sold separately)
The cover is secured with straps or gas springs depending on the model
Rust and water proof thanks to a rubber seal on the frame
Technical specifications
Product type
Transport box
Volume
250 l
Material
Aluminium
Documents & Downloads
Datasheet
Datasheet 3863103 VISO ALUR250 Transport box Aluminium
User & Safety Instructions
User & Safety Instructions 3863103 VISO ALUR250 Transport box Aluminium
Description
Aluminium transport case for safe transport and storage of products. Can be fixed on any corner on work platforms, trucks or pick-ups with the help of M10 threads. With foldable, non-slip, riveted stainless steel handles for extra comfort. Riveted stainless steel locks with padlock (available separately). The cover is secured with straps. Rust-free and water-repellent thanks to rubber sealing. A set of 4 wheels is available as an option.
Aluminium transport case for safe transport and storage of products. Can be fixed on any corner on work platforms, trucks or pick-ups with the help of M10 threads. With foldable, non-slip, riveted stainless steel handles for extra comfort. Riveted stainless steel locks with padlock (available separately). The cover is secured with straps. Rust-free and water-repellent thanks to rubber sealing. A set of 4 wheels is available as an option.