• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO MALLEL Transport box Aluminium (L x W x H) 550 x 450 x 310 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Carrying Case VISO with aluminum frame

  • Case for versatile use
  • carrying handles on the sides
  • can be locked with 2 locks
  • case shells made of PVC
  • foam inside

Technical specifications

Product type

Transport box

Material

Aluminium

Factory colour

Black

Silver

Volume

66 l

Inside width

430 mm

Inside height

290 mm

Internal depth

530 mm

Width

450 mm

Height

310 mm

Length

550 mm

Dim

(L x W x H) 550 x 450 x 310 mm

Weight

5800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489757 VISO MALLEL Transport box Aluminium (L x W x H) 550 x 450 x 310 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.97€ 175.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)