• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO WAT140 Universal Tool box (empty) (L x W x H) 250 x 142 x 65 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 x 142 x 65 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Range of uses

Universal

Max. load capacity

2 kg

Material

Polyurethane

Factory colour

Black

Inside width

116 mm

Inside height

50 mm

Internal depth

213 mm

Length

250 mm

Height

65 mm

Width

142 mm

Depth

65 mm

Weight

340 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1489769 VISO WAT140 Universal Tool box (empty) (L x W x H) 250 x 142 x 65 mm

Datasheet 1489769 VISO WAT140 Universal Tool box (empty) (L x W x H) 250 x 142 x 65 mm

User & Safety Instructions

User & Safety Instructions 1489769 VISO WAT140 Universal Tool box (empty) (L x W x H) 250 x 142 x 65 mm

Description

Features

  • Waterproof case
  • Steel hinges
  • Lockable with a padlock (not included)
  • Rubber insert at the case bottom

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.96€ 73.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)