
Number
Highlights & Details
Pin-type cable connector uninsulated
- Pin length: 8 mm
- Pin diameter: 1.4 mm
Our service for you
Technical specifications
- Dimensions: (D2 x L x L1) 1.4 x 14 x 8 mm
- Product type
Pin terminal
- Min. cross section
0.10 mm²
- max. cross section
0.50 mm²
- Pin length
8 mm
- Pin Ø
1.4 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Contact material
Cathode copper, tin plated
- Support sleeve
No
- Manufacturer part #
3739
- Type
3739
- Content
1 pc(s)
- Dim
(D2 x L x L1) 1.4 x 14 x 8 mm
- Temperature range
- +125 °C
- RoHS-compliant
Yes
- Dimensions
(D2 x L x L1) 1.4 x 14 x 8 mm
- Cross-section range
0.10 - 0.50 mm²
- Material (details)
Tinned electrolytic copper
- Crimp area (max.)
0.50 mm²
- Cross section
1 - 5 N mm²
- Connection
-
- Standards
DIN 46230/ UL-No. E235797
Documents & Downloads
Datasheet
Datasheet 730346 Vogt Verbindungstechnik 3739 Pin terminal 0.10 mm² 0.50 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730346 Vogt Verbindungstechnik 3739 Pin terminal 0.10 mm² 0.50 mm² Not insulated Metal 1 pc(s)


