• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 1092-S Squeezer Insulated connectors 1.5 up to 6 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special crimping pliers for insulated connectors

  • For insulated connectors.
  • Black and white illustration of a cable lug for securing cables. Shows an opening for cable insertion and a loop.

Technical specifications

  • For stripping wires from 0.75 to 6 mm²
  • Cutting wires
  • Shortening screws M 2.6 - M 5.
Product type

Squeezer

Manufacturer part #

M 1092-S

Range of uses

Insulated connectors

Crimp area

1.5 up to 6 mm²

Crimp area (min.)

1.5 mm²

Crimp area (max.)

6 mm²

Length

225 mm

Weight

235 g

Range of uses

For insulated connectors · The pliers are also suitable for stripping wires of cross-section 0.75 -6 mm², and cutting wires or shortening screws M 2.6 - M 5.

Suitable for

For stripping wires from 0.75 to 6 mm² · Cutting wires · Shortening screws M 2.6 - M 5.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 844519 Brüder Mannesmann M 1092-S Squeezer Insulated connectors 1.5 up to 6 mm²

Description

Features

  • Without forced lock.

More interesting products

(*All information is plus legal VAT)