• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3743 Pin terminal 10 mm² Not insulated Metal 1 pc(s)

1/2
Image similar
Product type
Pin terminal
max. cross section
10 mm²
Pin length
12 mm
Pin Ø
4.5 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.64 / piece)
€ 0.71
-10 %
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin-type cable connector uninsulated

  • Pin length: 12 mm
  • Pin diameter: 4.5 mm

Our service for you

Technical specifications

  • Dimensions: (D2 x L x L1) 4.5 x 22 x 12 mm
Product type

Pin terminal

max. cross section

10 mm²

Pin length

12 mm

Pin Ø

4.5 mm

Insulation type

Not insulated

Factory colour

Metal

Contact material

Cathode copper, tin plated

Support sleeve

No

Manufacturer part #

3743

Type

3743

Content

1 pc(s)

Dim

(D2 x L x L1) 4.5 x 22 x 12 mm

Temperature range

- +125 °C

RoHS-compliant

Yes

Dimensions

(D2 x L x L1) 4.5 x 22 x 12 mm

Cross-section range

10 mm² (max)

Material (details)

Tinned electrolytic copper

Crimp area (max.)

10 mm²

Cross section

10 mm²

Connection

-

Standards

DIN 46230/ UL-No. E235797

Documents & Downloads

Datasheet

Datasheet 730396 Vogt Verbindungstechnik 3743 Pin terminal 10 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730396 Vogt Verbindungstechnik 3743 Pin terminal 10 mm² Not insulated Metal 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.12€ 59.91*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)