• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3744 Pin terminal 16 mm² Not insulated Metal 1 pc(s)

1/2
Image similar
Product type
Pin terminal
max. cross section
16 mm²
Pin length
13 mm
Pin Ø
5.8 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

467 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin-type cable connector uninsulated

  • Pin length: 13 mm
  • Pin diameter: 5.8 mm

Our service for you

Technical specifications

  • Dimensions: (D2 x L x L1) 5.8 x 26 x 13 mm
Product type

Pin terminal

max. cross section

16 mm²

Pin length

13 mm

Pin Ø

5.8 mm

Insulation type

Not insulated

Factory colour

Metal

Contact material

Cathode copper, tin plated

Support sleeve

No

Manufacturer part #

3744

Type

3744

Content

1 pc(s)

Dim

(D2 x L x L1) 5.8 x 26 x 13 mm

Temperature range

- +125 °C

RoHS-compliant

Yes

Dimensions

(D2 x L x L1) 5.8 x 26 x 13 mm

Cross-section range

16 mm² (max)

Material (details)

Tinned electrolytic copper

Crimp area (max.)

16 mm²

Cross section

16 mm²

Connection

-

Standards

DIN 46230/ UL-No. E235797

Documents & Downloads

Datasheet

Datasheet 730409 Vogt Verbindungstechnik 3744 Pin terminal 16 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730409 Vogt Verbindungstechnik 3744 Pin terminal 16 mm² Not insulated Metal 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)