• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 4151 Ferrule set Partially insulated Silver, Yellow, Red, Blue, Grey, Black, Green, White 9650 p

Product type
Ferrule set
Insulation type
Partially insulated
Content
9650 pc(s)
Factory colour
Silver
Yellow
Red
Blue
Grey
Black
Green
White
Manufacturer part #
4151
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 6 mm²
  • Silver, Yellow, Red, Blue, Grey, Black, Green, White

Our service for you

Technical specifications

Product type

Ferrule set

Insulation type

Partially insulated

Factory colour

Silver

Yellow

Red

Blue

Grey

Black

Green

White

Content

9650 pc(s)

Manufacturer part #

4151

RoHS-compliant

Yes

Features

+ ferrules

Assortment box

+ crimper

Type

4151

max. cross section

6 mm²

Min. cross section

0.50 mm²

Documents & Downloads

Datasheet

Datasheet 1628691 Vogt Verbindungstechnik 4151 Ferrule set Partially insulated Silver, Yellow, Red, Blue, Grey, Black, Green, White 9650 p

User & Safety Instructions

User & Safety Instructions 1628691 Vogt Verbindungstechnik 4151 Ferrule set Partially insulated Silver, Yellow, Red, Blue, Grey, Black, Green, White 9650 p

More interesting products

(*All information is plus legal VAT)