• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 461116 Ferrule 35 mm² Partially insulated Beige 50 pc(s)

Image similar
Product type
Ferrule
Cross section per core
35 mm²
Sleeve length
30 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.44 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves insulated. Beige - 4611/16 Cu sn - 35 x 16

  • Beige

Our service for you

Technical specifications

  • Contact surface: Pure tin plated
Product type

Ferrule

Cross section per core

35 mm²

Sleeve length

30 mm

Insulation type

Partially insulated

Factory colour

Beige

Content

50 pc(s)

Contact material

Copper

AWG max.

2

Manufacturer part #

461116

Cross-section x Length

35 mm² x 30 mm

RoHS-compliant

Yes

Type

4611/16 Cu sn - 35 x 16

Documents & Downloads

Datasheet

Datasheet 3193279 Vogt Verbindungstechnik 461116 Ferrule 35 mm² Partially insulated Beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3193279 Vogt Verbindungstechnik 461116 Ferrule 35 mm² Partially insulated Beige 50 pc(s)

More interesting products

(*All information is plus legal VAT)