• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 470406 Ferrule 1.50 mm² Partially insulated Black 500 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1.50 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.05 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves ISO black - 4704/6 Cu sn - 1.5 x 6

  • Black

Our service for you

Technical specifications

  • Contact surface: Pure tin plated
Product type

Ferrule

Cross section per core

1.50 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Black

Content

500 pc(s)

Contact material

Copper

AWG max.

16

Manufacturer part #

470406

Cross-section x Length

1.50 mm² x 12 mm

RoHS-compliant

Yes

Type

4704/6 Cu sn - 1.5 x 6

Documents & Downloads

Datasheet

Datasheet 3193278 Vogt Verbindungstechnik 470406 Ferrule 1.50 mm² Partially insulated Black 500 pc(s)

User & Safety Instructions

User & Safety Instructions 3193278 Vogt Verbindungstechnik 470406 Ferrule 1.50 mm² Partially insulated Black 500 pc(s)

More interesting products

(*All information is plus legal VAT)