• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 470412d Twin ferrule 1.50 mm² Partially insulated Black 500 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
1.50 mm²
Sleeve length
20 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.08 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Double AEI black - 4704/12D Cu sn (2 x 1.5)

  • Black

Our service for you

Technical specifications

  • Contact surface: Pure tin plated
Product type

Twin ferrule

Cross section per core

1.50 mm²

Sleeve length

20 mm

Insulation type

Partially insulated

Factory colour

Black

Content

500 pc(s)

Contact material

Copper

AWG max.

16

Manufacturer part #

470412d

Cross-section x Length

1.50 mm² x 20 mm

RoHS-compliant

Yes

Type

4704/12D Cu sn (2 x 1.5)

Documents & Downloads

Datasheet

Datasheet 3193295 Vogt Verbindungstechnik 470412d Twin ferrule 1.50 mm² Partially insulated Black 500 pc(s)

User & Safety Instructions

User & Safety Instructions 3193295 Vogt Verbindungstechnik 470412d Twin ferrule 1.50 mm² Partially insulated Black 500 pc(s)

More interesting products

(*All information is plus legal VAT)