
Image similar
Ferrule set
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
Partially insulated
White
Light blue
Red
Black
Grey
FR
400 pc(s)
Cathode copper, tin plated
4750
Polypropylene (PP)
0.5 mm²
Yes
Assortment tin
+ ferrules
4750
Polypropylen-Isolation +105 ºC
Tinned electrolytic copper
2.50 mm²
0.5 - 2.5 mm²
-
0.50 mm²
User & Safety Instructions 625493 Vogt Verbindungstechnik 4750 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated White, Light blu
€ 71.98*
The necessary accessories are required to use the article as described.