

Fire alarm cable
J-Y(ST)Y
4 x
0.8 mm²
Yes (1)
2 x 2 x 0.8 mm²
Indoor phone cable
Halogen-free
rigid core
Metal foil shield
6.1 mm
Red
500 m
300 V AC
8
8
No
No
Yes
10001440
Polyvinyl chloride
70 °C
-30 °C
50 °C
2014/35/EU
10001440
500 m
Datasheet 2358939 VOKA Kabelwerk 10001440 Fire alarm cable J-Y(ST)Y 2 x 2 x 0.8 mm² Red 500 m
User & Safety Instructions 2358939 VOKA Kabelwerk 10001440 Fire alarm cable J-Y(ST)Y 2 x 2 x 0.8 mm² Red 500 m
€ 416.30*
The necessary accessories are required to use the article as described.