• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 10357400 Fire alarm cable A-2Y(L)2Y 20 x 2 x 0.6 mm² Black (RAL 9005) 100 m

Product type
Fire alarm cable
Cable type
A-2Y(L)2Y
No. of leads
40 x
Cross section (each core)
0.6 mm²
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.55)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fire alarm cable

Cable type

A-2Y(L)2Y

No. of leads

40 x

Cross section (each core)

0.6 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

20 x 2 x 0.6 mm²

Cable features

Outdoor phone cable

suitable for outdoor use

for underground installation

Metal foil shield

rigid core

Outside Ø

15.3 mm

Factory colour

Black (RAL 9005)

Content

100 m

Nominal voltage

225 V AC

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

10357400

Insulation material

Polyethylene (PE)

Max. temperature range (fixed installation)

70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

50 °C

Standards

VDE 0816

Type

10357400

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 2358940 VOKA Kabelwerk 10357400 Fire alarm cable A-2Y(L)2Y 20 x 2 x 0.6 mm² Black (RAL 9005) 100 m

User & Safety Instructions

User & Safety Instructions 2358940 VOKA Kabelwerk 10357400 Fire alarm cable A-2Y(L)2Y 20 x 2 x 0.6 mm² Black (RAL 9005) 100 m

Description

As connection and connection cable in industry or
Ancillary equipment. Suitable for outdoor and ground laying, for
High-current installation not approved, cross-proof.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 456.30*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)