• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Automotive Digital Multimeter AT-200

  • CAT III 600V
  • Car measurement ranges for dwell angle and motor speed

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF -100 µF

Frequency reading range

0.001 Hz -10 MHz

Temperature

-20 to +760 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.8 %

Measurement type (details)

Average

Frequency range

50 Hz - 400 Hz Hz

Interfaces

none

Height

146 mm

Width

66 mm

Weight

220 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

AT-200

Display

Digital

Display (counts)

4000

Dim

(W x H) 66 mm x 146 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Features

Vehicle testing

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2453755 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts

User & Safety Instructions

User & Safety Instructions 2453755 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts

Warranty Terms

Warranty Terms 2453755 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts

Description

With its extra functions, the AT-200 robust multimeter is ideal for working on motor vehicle circuits. In addition to the standard measurement functions, you can use an inductive pick-up to measure the speed of engines, with or without the distributor, or check the dwell angle. Additionally with temperature measurement.

Compact and robust
Through the removable housing protection frame, the measuring device also consists of hard inserts. The rubberized frame also makes the measuring device very handy. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.

Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Also for experts. An ISO certification is helpful and often a prerequisite.

This text is machine translated.

Features

  • DC/AC voltages
  • Direct/alternating current
  • Frequency
  • Duty cycle
  • Resistance
  • Continuity
  • Capacitance
  • Relative value
  • Data hold
  • For 2 - 10 cylinder motors.
  • For 2- and 4-stroke engines.

Scope of delivery

  • 1 set of test leads
  • 2x alligator clip
  • K-type thermo sensor (-20 to + 200°C)
  • Inductive speed consumer
  • Protective rubber surround
  • 1battery (9 V block)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.