• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-271 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VC271 TRMS DMM

  • CAT III 600V
  • Ideal for school and training
  • Compact and robust

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

10 pF - 40 mF

Frequency reading range

1 mHz - 10 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

10 Hz -10 MHz

Interfaces

none

Height

185 mm

Width

91 mm

Length

43 mm

Weight

385 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-271

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 43 x 91 x 185 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454588 VOLTCRAFT VC-271 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions 2454588 VOLTCRAFT VC-271 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions 2454588 VOLTCRAFT VC-271 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 2454588 VOLTCRAFT VC-271 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description


Optimized for school and training
The Voltraft VC271 multimeter has a number of features which make the device interesting for training purposes. The measuring device is also suitable for profession and hobby for applications up to 600 V. By pressing a button the input resistance can be reduced for a short time from 10 MΩ to 400 kΩ, in order to avoid faulty measurements through stray voltages.

Large display with 4000 counts
With 19mm digit size this multimeter offers a very good readability. The display shows 4-digit values up to 4000 (4000 counts) - regardless of the position of the decimal point.

Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.

True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Unbalanced voltages are usually found in power controllers such as dimmers. Speed controller. Synchronized switching regulators. Pulsed chargers or electronic speed controllers in model construction etc. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Acoustic warning signal
An acoustic signal immediately plays an acoustic sound when the measuring line is incorrectly inserted.

Removable protective caps
The measuring tips are optimally protected against contact. If necessary, a protective cap can be removed to measure in luster terminals.

Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. If the first insulating layer is damaged, a different colored insulation appears. Ideal for training equipment. To change worn test leads early.

Measuring sockets assignment
Depending on the selected measuring variable, the correct assignment of the measuring sockets is shown on the display. This is a great help for beginners and students to avoid misuse.

Self-resetting fuse
This device has a self-resetting fuse for measuring up to 400mA. This version eliminates the need to change expensive high-performance fuse. This is especially beneficial in training.

Battery replacement safety
To replace the battery or 10A fuse, the housing must be opened. For safety reasons, the test leads should not be connected. This meter is designed in a way that does not open the case, unlike simple conventional devices. As long as test leads are connected. Test leads can only be reconnected after closing the housing.

Green line
This series is optimized for particularly long battery life. Therefore, the development did not require a display backlight

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • Standard measuring range V/DC. V, AC. A/DC. A/AC
  • Resistance
  • Acoustic Continuity tester
  • Battery test for 1.5 V and 9 V batteries
  • Impedance switching
  • Low-battery indicator
  • Digit height of 23 mm.

Scope of delivery

  • Battery
  • Test Leads
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.