
Highlights & Details
Digital multimeter DT-TEST-KIT 150 set
- CAT III 600V
Our service for you
Technical specifications
- Non-contact voltage tester: Test voltage 90 - 1000 V AC 50/60 Hz
- Power supply: 2 micro batteries (AAA).
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
1 µA
- A DC reading range (max.)
10 A
- DC resistance
1 MΩ
- AC resistance
1 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz
- Interfaces
none
- Height
138 mm
- Width
68 mm
- Weight
210 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
DT-TEST-KIT 150
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 68 mm x 138 mm
- Features
Vehicle testing
ISO calibration
incl. voltmeter
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2454594 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 2454594 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 2454594 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
Description
This text is machine translated.
Features
- DMM: Manual measuring range selection
- Measurement functions: DC/AC voltage. Direct current. Resistance. Battery test for 1.5 and 9 V batteries. Acoustic continuity tester Diode test
- Hold function
- Display lighting can be switched on
- Voltage tester MS-430: For alternating voltages from 90 - 1000 V/AC
- Non-contact voltage testing
- Visual and audible indications
- Built-in LED flashlight.
Scope of delivery
- Safety test leads
- Batteries
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















