• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MT-52 SE Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MT-52 Multimeter & Tester

  • Wide range of uses
  • Heavy duty enclosure
  • Also reads SPL, temperature, humidity, etc.
  • Built-in lux meter
  • K-type temperature probe
  • CAT III 600 V
  • 4000 counts

Our service for you

Technical specifications

  • SPL reading range 35 - 100 dB (30 Hz - 10 kHz) ± 5.5 dB
  • RH reading range: 33 - 99 %rF ± 3 %rF
  • Illuminance reading range: 1 - 40 000 Lux ± 6%
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF -100 µF

Frequency reading range

0,001 Hz - 10 MHz MHz

Temperature

-20 to +1300 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1.2 %

Measurement type (details)

Average

Frequency range

50 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

170 mm

Width

78 mm

Weight

335 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

MT-52 SE

Display

Digital

Display (counts)

4000

Dim

(W x H) 78 mm x 170 mm

Features

Environmental reading mode

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2633259 VOLTCRAFT MT-52 SE Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 2633259 VOLTCRAFT MT-52 SE Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000

User & Safety Instructions 2633259 VOLTCRAFT MT-52 SE Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 2633259 VOLTCRAFT MT-52 SE Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000

Description

An all-rounder perfect for hobby, trade and DIY tasks. Besides all usual reading types you can expect from a multimeter, this one also features an illuminance, SPL, RH and temperature sensor. Apart from the temperature probe, all other sensors are built in which ensures the meter is ready to use and suits both pros and hobbyists. No attachments required. A compact design means it doesn't take up much space in toolboxes or drawers. A moulded heavy-duty rubber coating protects the meter from mechanical impact.

Robust and handy
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.

Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 600 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

Features

  • V/DC, V/AC, A/DC standard reading range
  • Frequency
  • Resistance
  • Capacitance
  • Diode testing
  • Acoustic continuity tester
  • Non-contact voltage testing (NCV)
  • Reads SPL, RH, temperature and illuminance
  • Robust enclosure with protective rubber coating

Scope of delivery

  • Multimeter
  • Safety test leads
  • K-type temperature sensor, -20 to +230°C (meter has built-in illuminance, SPL and RH sensors)
  • K-type plug adapter plug
  • 9 V battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)