• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell LR1130 1.5 V 500 pc(s) 75 mAh Alkali-manganese AG10

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 500 pc(s))
Total (€ 0.07 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT LR1130 button cells, set of 500

  • 5-pcs set
  • 75 mAh

Technical specifications

  • Blister
Product type

Button cell

Size

LR1130

Dim

(Ø x H) 11.6 mm x 3.05 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

75 mAh

Height

3.05 mm

(Ø)

11.6 mm

Weight

1.15 g

Temperature range

-18 to +50 °C

Alternative battery types

AG10

V10GA

G10A

10GA

189

GP189

LR1130

L1130

L1131

S1131E

RW89

B-LR54

89A

Show more
Content

500 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3556246 VOLTCRAFT Button cell LR1130 1.5 V 500 pc(s) 75 mAh Alkali-manganese AG10

Security datasheet

Security datasheet 3556246 VOLTCRAFT Button cell LR1130 1.5 V 500 pc(s) 75 mAh Alkali-manganese AG10

Description

High-quality cells with long life and high capacity For use in photography, hearing aids, small radios, etc.

This text is machine translated.

Scope of delivery

  • 500x LR1130 Alkaline button cells

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)