
Highlights & Details
Endoscope camera Ø 28 mm, 25 m for pipe inspection
- Probe diameter N/A
- Compatible with VOLTCRAFT® endoscope BS-1000T
- Highly flexible and watertight with a length of 25 m
Technical specifications
- Fibreglass
- Probe length
25 m
- Product type
Endoscope probe
- Probe diameter
28 mm
- Light source
16 LEDs, white, dimmable
- Camera resolution
640 x 480 Pixel
- Min. focusing distance
50 mm
- Dim
(Ø x L) 28 mm x 25 m
- Endoscope features
Waterproof
LED lit
- Focus
25 – 100 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
VOLTCRAFT BS-1500T
- Length
25 m
- (Ø)
28 mm
IP67
- Power supply (details)
BS-500 or BS-1000T
- Ambient temperature
-20 up to +60ºC °C
- Max. bend radius
100 mm
- Field of view
107°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 101064 VOLTCRAFT Endoscope probe Probe diameter 28 mm 25 m Waterproof, LED lit
User & Safety Instructions
User & Safety Instructions 101064 VOLTCRAFT Endoscope probe Probe diameter 28 mm 25 m Waterproof, LED lit
Conformity certificate
Conformity certificate 101064 VOLTCRAFT Endoscope probe Probe diameter 28 mm 25 m Waterproof, LED lit
Warranty Terms
Warranty Terms 101064 VOLTCRAFT Endoscope probe Probe diameter 28 mm 25 m Waterproof, LED lit
Description
Features
- Watertight camera head and endoscope hose (IP67)
- Automatic image sharpness control (fixed focus)
- 12 powerful white dimmable LEDs
- CMOS sensor
- Flexible design
- Resistant to motor and gear oils.
- This text is machine translated.
Scope of delivery
- Endoscope camera with reel
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,814.00€ 1,758.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























